S02-07-R-3

Heilind Number:RYCS02-07-R-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-07-R-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-07-R-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-07-R-3
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:Yes
Part Aliases:375094-000
SKU:RYCS02-07-R-3

Detailed Description

Enhance the efficiency of your cable terminations with our S02-07-R-3 SolderSleeve Shield Terminator. Designed for seamless installation, this high-quality product features pre-installed lead for easy handling. With an expanded inside diameter of 2.65 mm (.105 in) and a length of 16.5 mm (.65 in), it offers optimal coverage and protection. Engineered for durability and performance, it is a reliable solution for managing wire and cable connections in various applications. Rest assured, our solder sleeves comply with industry standards for quality and safety. Upgrade your assembly process with this essential component, ensuring secure and professional results every time.