S02-07-R

Heilind Number:RYCS02-07-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-07-R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-07-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-07-R
Compatible Wire Size:22 AWG, .34 mm²
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.145 in, 3.68 mm
Pre-Installed Lead:No
Part Aliases:M83519/2-7 163665-000
SKU:RYCS02-07-R

Detailed Description

Enhance your wire and cable management with our S02-07-R solder sleeve shield terminator. Designed for seamless compatibility with 22 AWG wires, it offers a reliable solution for joining and insulating connections. With an expanded inside diameter of .145 inches (3.68 mm) and a length of .65 inches (16.5 mm), it provides ample space for secure terminations. Crafted for durability and performance, this solder sleeve shield terminator is an essential component for professional wiring projects. Its pre-installed lead ensures easy application, while its compliance with industry standards guarantees quality and reliability. Upgrade your setup with this indispensable tool for efficient and effective cable management.