S02-08-R-94
S02-08-R-94
Part Aliases: TE Connectivity | Raychem 418395-000
Introducing our S02-08-R-94 SolderSleeve Shield Terminator, a versatile solution for efficient wire and cable management. This compact terminator features a pre-installed lead for quick and easy installation, saving you time and effort. With an expanded inside diameter of 0.17 inches (4.3 mm) and a length of 0.65 inches (16.5 mm), it offers a secure fit for your shielding needs. Ideal for various applications, this high-quality product ensures reliable performance and seamless connectivity. Upgrade your setup with our SolderSleeve Shield Terminator and experience enhanced quality in your wire and cable management practices.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem S02-08-R-94 |
Length: | 16.5 mm, .65 in |
Product Type: | SolderSleeve Shield Terminator |
Expanded Inside Diameter: | .17 in, 4.3 mm |
Pre-Installed Lead: | Yes |
Part Aliases: | 418395-000 |
SKU: | RYCS02-08-R-94 |
Lead Color: | White/Yellow |
Lead Plating Material: | Tin |
Lead Stranding: | Stranded |
Pre-Installed Lead: | Yes |
Pre-Installed Lead Type: | 55A0111 |
Overall Length: | 16.5 mm / .65 in |
Shield Outside Diameter (Min): | 2.15 mm / .085 in |
Dielectric Outside Diameter (Max): | 1.25 mm / .05 in |
Pre-Installed Lead Wire Size: | 22 AWG / 754 CMA / .38 mm² |
Jacket Outside Diameter: | 4.3 mm / .17 in |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 4.3 mm / .17 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 2.15 mm / .085 in |
MIL/NAS Specification (MIL-S-83519, NAS-1747): | AS83519/2 |
Splice Type: | Shield Terminator |
Temperature Indicator: | Yes |
Temperature Indicator Type: | Thermochromic |
SolderSleeve Shield Terminator Product Type: | Shield Terminator |
Termination Method: | Solder |
Resistance Properties: | Immersion Protection |
Wire Temperature (Max): | 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |