| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-09-R |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Expanded Inside Diameter: | .255 in, 6.45 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | M83519/2-9 169750-000 |
| SKU: | RYCS02-09-R |
S02-09-R
Specifications
Detailed Description
Enhance your wire and cable connections with our S02-09-R solder sleeves, designed for efficient terminations in various applications. These sleeves, also known as M83519/2-9 and 169750-000, offer a seamless solution for joining 22 AWG wires, with a compatible expanded inside diameter of .255 inches (6.45 mm) ensuring a secure fit. While not RoHS compliant, they guarantee reliable performance and durability. Perfect for wire and cable management, these solder sleeves are a must-have for professionals seeking efficient and high-quality terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 2-520193-2 | Cut Strip - ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 04/06/2020 | E-20-003959 -Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


