S02-10-R-6

S02-10-R-6

Part Aliases: TE Connectivity | Raychem 257509-000  
The S02-10-R-6, a high-performance SolderSleeve Shield Terminator designed for efficient wire and cable management. With a pre-installed lead for easy installation, this terminator features an expanded inside diameter of .275 inches (7mm) and a length of .75 inches (19.1mm). Engineered for precision and reliability, it ensures a secure connection and optimal performance in shielding applications. Ideal for a wide range of industries, this product is a must-have for professionals seeking durable and effective wire management solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-10-R-6
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:Yes
Part Aliases:257509-000
SKU:RYCS02-10-R-6
Lead Color:Blue
Lead Plating Material:Tin
Lead Stranding:Stranded
Pre-Installed Lead:Yes
Pre-Installed Lead Type:55A0111
Overall Length:19.1 mm / .75 in
Shield Outside Diameter (Min):4.3 mm / .17 in
Dielectric Outside Diameter (Max):2.5 mm / .1 in
Pre-Installed Lead Wire Size:22 AWG / 754 CMA / .38 mm²
Jacket Outside Diameter:7 mm / .275 in
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):7 mm / .275 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):4.3 mm / .17 in
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
Splice Type:Shield Terminator
Temperature Indicator:Yes
Temperature Indicator Type:Thermochromic
SolderSleeve Shield Terminator Product Type:Shield Terminator
Termination Method:Solder
Resistance Properties:Immersion Protection
Wire Temperature (Max):105 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: