S02-10-R-90
S02-10-R-90
Part Aliases: TE Connectivity | Raychem 335376-000
Experience quick and efficient termination with our S02-10-R-90 SolderSleeve Shield Terminator. Designed for seamless installation, this product features pre-installed lead for added convenience. With an expanded inside diameter of .275 inches (7 mm) and a length of .75 inches (19.1 mm), it ensures a secure and robust connection. Perfect for wire and cable management, it falls under the category of Solder Sleeves & Shield Terminators, offering reliable performance in various applications. Upgrade your termination process with this high-quality solution.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem S02-10-R-90 |
Length: | 19.1 mm, .75 in |
Product Type: | SolderSleeve Shield Terminator |
Expanded Inside Diameter: | .275 in, 7 mm |
Pre-Installed Lead: | Yes |
Part Aliases: | 335376-000 |
SKU: | RYCS02-10-R-90 |
Lead Color: | White/Black |
Lead Plating Material: | Tin |
Lead Stranding: | Stranded |
Pre-Installed Lead: | Yes |
Pre-Installed Lead Type: | 55A0111 |
Overall Length: | 19.1 mm / .75 in |
Shield Outside Diameter (Min): | 4.3 mm / .17 in |
Dielectric Outside Diameter (Max): | 2.5 mm / .1 in |
Pre-Installed Lead Wire Size: | 22 AWG / 754 CMA / .38 mm² |
Jacket Outside Diameter: | 7 mm / .275 in |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 7 mm / .275 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 4.3 mm / .17 in |
MIL/NAS Specification (MIL-S-83519, NAS-1747): | AS83519/2 |
Splice Type: | Shield Terminator |
Temperature Indicator: | Yes |
Temperature Indicator Type: | Thermochromic |
SolderSleeve Shield Terminator Product Type: | Shield Terminator |
Termination Method: | Solder |
Resistance Properties: | Immersion Protection |
Wire Temperature (Max): | 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |