| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-13-R |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 2 in, 5.08 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Compatible Wire Size: | 24 AWG, .25 mm² |
| Part Aliases: | 346108-000 |
| SKU: | RYCS02-13-R |
S02-13-R
Specifications
Detailed Description
Enhance your wire and cable management with our S02-13-R SolderSleeve Shield Terminator. Designed for precision, this terminator boasts a short .65-inch length and an expanded inside diameter of .2 inches, making it ideal for seamless connections. With compatibility for 24 AWG wires, it ensures a secure fit for your cables. Crafted for efficiency, this terminator does not come with pre-installed lead, allowing for customizable installations. Whether you're working on industrial applications or DIY projects, this RoHS-compliant terminator is a must-have for your toolkit. Elevate your soldering experience with this high-quality product, perfect for professionals and enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 04/06/2020 | E-20-004051 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


