S02-17-R-90

Heilind Number:RYCS02-17-R-90
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S02-17-R-90
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

S02-17-R-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-17-R-90
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:Yes
Part Aliases:900236-000
SKU:RYCS02-17-R-90

Detailed Description

Introducing our S02-17-R-90 SolderSleeve Shield Terminator, a versatile solution for wire and cable management. This innovative product features a pre-installed lead for easy and efficient installation. With a length of 16.5 mm and an expanded inside diameter of 2.65 mm, it is perfect for a wide range of applications. Designed for durability and reliability, it is a must-have for any project requiring solder sleeves or shield terminators. Shop now and experience the convenience of our high-quality product.