| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-17-R-92 |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .105 in, 2.65 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 949154-000 |
| SKU: | RYCS02-17-R-92 |
S02-17-R-92
Specifications
Detailed Description
Enhance cable termination efficiency with our SolderSleeve Shield Terminator, featuring a pre-installed lead for seamless application. Designed for optimal performance, this product boasts an expanded inside diameter of .105 inches (2.65 mm) and a length of .65 inches (16.5 mm). With a durable construction and compliance with industry standards, it ensures reliable connection and shielding. Perfect for a variety of applications, it's a must-have for wire and cable management tasks. Upgrade your setup with this essential component today.

