S02-18-R-4

S02-18-R-4

Part Aliases: TE Connectivity | Raychem 675684-000  
Enhance your wire and cable management with our Solder Sleeves & Shield Terminators. Designed for seamless installation, these sleeves feature a pre-installed lead for convenient use. With an expanded inside diameter of 4.3mm (0.17 inches), they provide a secure and reliable connection for your projects. Plus, their durable construction ensures long-lasting performance. Perfect for various applications, these terminators are a must-have for any professional or DIY enthusiast. Upgrade your setup today and experience the difference.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S02-18-R-4
Expanded Inside Diameter:.17 in, 4.3 mm
Pre-Installed Lead:Yes
Part Aliases:675684-000
SKU:RYCS02-18-R-4
Pre-Installed Lead:Yes
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):4.3 mm / .17 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):2.15 mm / .085 in
Resistance Properties:Immersion Protection
Wire Temperature (Max):105 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: