| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-18-RCS453 |
| Part Aliases: | 901727N003 |
| SKU: | RYCS02-18-RCS453 |
S02-18-RCS453
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2026 | P-26-029981 - Product improvement. TE has implemented a change to the solder flux used in the solder rings of the Shield Terminator part numbers listed below. This change is being introduced as a corrective action associated with NOE-26-004. | Download | |||
| 03/18/2026 | NOE-26-004RA-2 - Updated parts list. parts were removed and an updated parts list has been sent. We are writing to provide you with a formal update regarding NOE-26-004 . Upon further evaluation, we have reduced the scope of part numbers included in this escape, as detailed in the attached notification update letter. “Appendix A v2” has also been updated with a full list of in-scope part numbers. | Download | |||
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||
| 01/01/2026 | P-25-029501 - Equipment Upgrade. TE Connectivity is implementing an equipment upgrade to the ink application process associated with tube marking for the Finished Goods identified below. This upgrade is being carried out due to the supplier s plan to discontinue the current machines by September 2026, after which no service or spare parts will be available. The change involves only the replacement of the existing hardware with the new generation of equipment; there is no change to the ink formulation. This modification has no impact on the Form, Fit, or Function of the affected part numbers. | Download | |||
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 04/06/2020 | E-20-004017 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

