| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-19-R |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Compatible Wire Size: | .14 mm², 26 AWG |
| Expanded Inside Diameter: | .255 in, 6.45 mm |
| Part Aliases: | M83519/2-19 062806-000 |
| SKU: | RYCS02-19-R |
S02-19-R
Specifications
Detailed Description
Upgrade your wire and cable management game with our SolderSleeve Shield Terminator, a versatile solution for seamless terminations. Designed for ease of use, this product boasts a compact length of .75 inches (19.1 mm) and is compatible with .14 mm², 26 AWG wires. Offering reliable performance, it features an expanded inside diameter of .255 inches (6.45 mm), ensuring a snug fit for secure connections. With RoHS compliance and part aliases M83519/2-19 and 062806-000, this terminator is a must-have for efficient and compliant electrical installations. Say goodbye to messy terminations and hello to streamlined cable management with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

