| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-20-R-4 |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .275 in, 7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 365717-000 |
| SKU: | RYCS02-20-R-4 |
S02-20-R-4
Specifications
Detailed Description
Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for seamless and efficient installation. With a compact length of .75 inches (19.1 mm) and an expanded inside diameter of .275 inches (7 mm), it offers a perfect fit for various cables. The pre-installed lead ensures convenience, allowing for immediate use. Ideal for managing wires and cables, this terminator guarantees reliable connections in any application. Upgrade your setup with this essential component for optimal performance and durability.

