S03-02-R
S03-02-R
Part Aliases: TE Connectivity | Raychem 065762-000
Introducing our S03-02-R SolderSleeve Shield Terminator, designed for seamless wire and cable management. With a length of 16.5mm and an expanded inside diameter of 3.68mm, this terminator is perfect for a variety of applications. Featuring pre-installed leads for easy installation, it ensures efficient shielding and termination. Operating at a maximum temperature of 150°C, it guarantees reliable performance in demanding environments. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Trust in our high-quality solder sleeve for effective wire and cable management solutions.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem S03-02-R |
Maximum Operating Temperature: | 150 °C |
Length: | 16.5 mm, .65 in |
Product Type: | SolderSleeve Shield Terminator |
Expanded Inside Diameter: | .14 in, 3.68 mm |
Pre-Installed Lead: | Yes |
Part Aliases: | 065762-000 |
SKU: | RYCS03-02-R |
Pre-Installed Lead: | Yes |
Overall Length: | 16.5 mm / .65 in |
Shield Outside Diameter (Min): | 1.4 mm / .055 in |
Jacket Outside Diameter: | 2.65 mm / .104 in |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 3.68 mm / .14 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | 1.4 mm / .055 in |
MIL/NAS Specification (MIL-S-83519, NAS-1747): | M83519/1 |
Temperature Indicator: | Yes |
Temperature Indicator Type: | Thermochromic |
SolderSleeve Shield Terminator Product Type: | Shield Terminator |
Resistance Properties: | Immersion Protection |
Wire Temperature (Max): | 125 °C |
SolderSleeve Shield Terminator Operating Temperature (Max): | 150 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/06/2020 | E-20-004017 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download |
11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download |