S03-03-R-100

Heilind Number:RYCS03-03-R-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-03-R-100
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

S03-03-R-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-03-R-100
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:2 in, 5.08 mm
Pre-Installed Lead:Yes
Part Aliases:651105-000
SKU:RYCS03-03-R-100

Detailed Description

Enhance your cable management game with our Solder Sleeves & Shield Terminators, designed for seamless wire connections. Featuring a pre-installed lead for effortless application, these sleeves ensure a secure fit with an expanded inside diameter of 5.08mm (.2 in). With a maximum operating temperature of 150°C, they guarantee reliability even in high-temperature environments. Perfect for various industrial and electronic applications, these terminators are a must-have for efficient wire and cable management. Upgrade your setup today with this essential component.