S03-05-R-9035-100

S03-05-R-9035-100

Part Aliases: TE Connectivity | Raychem 242381-000  
Enhance your wire and cable management with our S03-05-R-9035-100 solder sleeves and shield terminators. Designed for easy installation, these sleeves come pre-installed with lead for added convenience. With a maximum operating temperature of 150°C, they ensure reliable performance in various applications. The expanded inside diameter of 7.6mm accommodates a range of cable sizes, providing a secure and durable connection. Perfect for ensuring efficient and safe wire termination, these sleeves are a must-have for any electronic setup. Explore our range of solder sleeves and shield terminators to streamline your cable management process.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-05-R-9035-100
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:3 in, 7.6 mm
Pre-Installed Lead:Yes
Part Aliases:242381-000
SKU:RYCS03-05-R-9035-100
Pre-Installed Lead:Yes
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):7.6 mm / .3 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):4.3 mm / .17 in
Wire Temperature (Max):125 °C
SolderSleeve Shield Terminator Operating Temperature (Max):150 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: