S03-09-R

Heilind Number:RYCS03-09-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S03-09-R
ECAD Model:
3D Model

Description:

S03-09-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-09-R
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.255 in, 6.45 mm
Pre-Installed Lead:Yes
Part Aliases:751586-000
SKU:RYCS03-09-R

Detailed Description

Enhance your cable and wire management with our S03-09-R solder sleeves, designed for seamless connections in various applications. These high-performance sleeves feature a pre-installed lead for easy installation, ensuring efficient and reliable connections. With an expanded inside diameter of .255 inches (6.45 mm), they accommodate a wide range of wire sizes. Operating at a maximum temperature of 150°C, they guarantee durability even in demanding environments. Perfect for use in soldering tasks, these sleeves are essential components for professionals in the field. Upgrade your cable assembly process with our premium solder sleeves.