| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S03-10-R-100 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | 3 in, 7.6 mm |
| Maximum Operating Temperature: | 175 °C |
| Part Aliases: | 884387-000 |
| SKU: | RYCS03-10-R-100 |
S03-10-R-100
| Heilind Number: | RYCS03-10-R-100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S03-10-R-100 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable and wire management process with our S03-10-R-100 solder sleeves, designed for efficient and reliable terminations. Featuring pre-installed leads for hassle-free application, these sleeves offer a secure and durable connection for your projects. With a maximum operating temperature of 175°C, they ensure performance even in high-heat environments. The expanded inside diameter of 7.6mm (.3 in) accommodates a wide range of cable sizes, making them versatile for various applications. Perfect for use in solder sleeves and shield terminators, these sleeves are a must-have for any professional in need of top-quality wire and cable management solutions. Rest assured, our products are compliant with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your workflow with these essential tools today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2020 | E-20-003906 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as require. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

