S03-12-R-100

S03-12-R-100

Part Aliases: TE Connectivity | Raychem A65471-000  
This solder sleeve, part alias A65471-000, offers a convenient solution for secure and efficient wire termination. With pre-installed lead for easy installation, it ensures reliable performance in various applications. Featuring an expanded inside diameter of 3.68 mm (.145 in), it accommodates a wide range of wire sizes. Designed for durability, it can withstand temperatures up to 150°C, making it ideal for use in demanding environments. Suitable for solder sleeves and shield terminators, as well as wire and cable management, this versatile component is a valuable addition to any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S03-12-R-100
Maximum Operating Temperature:150 °C
Expanded Inside Diameter:.145 in, 3.68 mm
Pre-Installed Lead:Yes
Part Aliases:A65471-000
SKU:RYCS03-12-R-100
Pre-Installed Lead:Yes
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):3.68 mm / .145 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):1.4 mm / .055 in
Wire Temperature (Max):125 °C
SolderSleeve Shield Terminator Operating Temperature (Max):150 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: