S200-1-9020-TC

Heilind Number:RYCS200-1-9020-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-1-9020-TC
ECAD Model:
3D Model

Description:

S200-1-9020-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-1-9020-TC
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.075 in, 1.9 mm
Pre-Installed Lead:Yes
Part Aliases:CP7589-000
SKU:RYCS200-1-9020-TC

Detailed Description

Introducing the S200-1-9020-TC, a high-performance solder sleeve designed for seamless wire and cable terminations. Featuring a pre-installed lead for quick and convenient use, this solder sleeve ensures efficient and reliable connections every time. With an expanded inside diameter of 1.9mm and a maximum operating temperature of 200°C, it is suitable for a wide range of applications. Perfect for use in solder sleeves & shield terminators, as well as wire & cable management projects, this versatile component is a must-have for professionals in the field. Experience effortless installation and superior performance with the S200-1-9020-TC solder sleeve.