S200-1-W2-18-9
S200-1-W2-18-9
Part Aliases: TE Connectivity | Raychem CB0218-000
Enhance your cable management with our high-performance solder sleeves, designed for seamless wire terminations. These RoHS-compliant sleeves feature an expanded inside diameter of 1.9 mm (.075 in) for easy installation. With a maximum operating temperature of 200 °C, they ensure reliable performance even in demanding environments. Each sleeve comes pre-installed with a lead for added convenience. Perfect for use in various applications, they are a must-have for any wiring project. Elevate your workflow with these essential accessories.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem S200-1-W2-18-9 |
Maximum Operating Temperature: | 200 °C |
Expanded Inside Diameter: | .075 in, 1.9 mm |
Pre-Installed Lead: | Yes |
Part Aliases: | CB0218-000 |
SKU: | RYCS200-1-W2-18-9 |
Pre-Installed Lead: | Yes |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 1.9 mm / .075 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | .9 mm / .035 in |
Resistance Properties: | Immersion Protection |
Wire Temperature (Max): | 150 °C |
SolderSleeve Shield Terminator Operating Temperature (Max): | 200 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |