| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-2-01-100HN |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .105 in, 2.67 mm |
| Maximum Operating Temperature: | 200 °C |
| Part Aliases: | A87947-000 |
| SKU: | RYCS200-2-01-100HN |
S200-2-01-100HN
Specifications
Detailed Description
Introducing the S200-2-01-100HN SolderSleeve Shield Terminator, a versatile solution for seamless wire and cable management. With a compact length of .65 inches (16.5 mm) and RoHS compliance, this terminator is designed for efficient and eco-friendly performance. Featuring pre-installed leads for easy installation, it offers convenience in various applications. The expanded inside diameter of .105 inches (2.67 mm) ensures a secure fit, while its maximum operating temperature of 200°C guarantees reliability under harsh conditions. Ideal for professionals in need of high-quality solder sleeves and shield terminators, this product combines durability and functionality for optimal wire management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2020 | E-20-005881 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

