S200-3-00-TC

Heilind Number:RYCS200-3-00-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-3-00-TC
ECAD Model:
3D Model

Description:

S200-3-00-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-3-00-TC
Pre-Installed Lead:No
Expanded Inside Diameter:.17 in, 4.32 mm
Maximum Operating Temperature:200 °C
Part Aliases:CN5419-000
SKU:RYCS200-3-00-TC

Detailed Description

Introducing the S200-3-00-TC, a high-performance solder sleeve designed for seamless wire and cable connections. With an expanded inside diameter of .17 inches (4.32 mm), it accommodates a wide range of wire sizes for versatile applications. This durable sleeve is engineered for reliability, with a maximum operating temperature of 200°C, ensuring optimal performance even in demanding environments. Perfect for use in soldering and shield termination projects, it offers a convenient and efficient solution for wire and cable management. Trust in the S200-3-00-TC for secure and professional-grade connections every time.