S200-3-W2-18-9

S200-3-W2-18-9

Part Aliases: TE Connectivity | Raychem CB0220-000  
Enhance your cable management solutions with our S200-3-W2-18-9 solder sleeves. Designed for seamless installation, these solder sleeves feature pre-installed leads for quick and convenient use. With a maximum operating temperature of 200°C, they guarantee reliable performance even in high-temperature environments. The expanded inside diameter of 4.32mm ensures compatibility with various wire sizes, while their RoHS compliance underscores our commitment to environmental responsibility. Perfect for soldering and terminating wires with ease, these sleeves are a valuable addition to any toolkit for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-3-W2-18-9
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.17 in, 4.32 mm
Pre-Installed Lead:Yes
Part Aliases:CB0220-000
SKU:RYCS200-3-W2-18-9
Pre-Installed Lead:Yes
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):4.32 mm / .17 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):2.15 mm / .085 in
Resistance Properties:Immersion Protection
Wire Temperature (Max):150 °C
SolderSleeve Shield Terminator Operating Temperature (Max):200 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: