S200-4-W2-22-9-TC

Heilind Number:RYCS200-4-W2-22-9-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-4-W2-22-9-TC
ECAD Model:
3D Model

Description:

S200-4-W2-22-9-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-4-W2-22-9-TC
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.235 in, 5.97 mm
Pre-Installed Lead:Yes
Part Aliases:CP1870-000
SKU:RYCS200-4-W2-22-9-TC

Detailed Description

Ensure seamless and compliant wire connections with our RoHS-certified solder sleeves. Featuring pre-installed leads for easy application, these high-quality shield terminators guarantee efficient and durable performance. With an expanded inside diameter of 5.97mm, they accommodate a wide range of cables. Operating flawlessly even in high-temperature environments, up to 200°C, they are essential for various industrial applications. Trust in our S200-4-W2-22-9-TC solder sleeves for optimal wire and cable management, ensuring reliable connections every time.