S200-5-W2-22-9-TC

Heilind Number:RYCS200-5-W2-22-9-TC
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:S200-5-W2-22-9-TC
ECAD Model:
3D Model

Description:

S200-5-W2-22-9-TC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem S200-5-W2-22-9-TC
Maximum Operating Temperature:200 °C
Expanded Inside Diameter:.275 in, 6.98 mm
Pre-Installed Lead:Yes
Part Aliases:CP1873-000
SKU:RYCS200-5-W2-22-9-TC

Detailed Description

Enhance your wire and cable management with the S200-5-W2-22-9-TC solder sleeve. Featuring a pre-installed lead for convenient assembly, this component offers a seamless solution for terminating shielded cables. With an expanded inside diameter of .275 inches (6.98 mm), it accommodates a wide range of cable sizes. Operating at a maximum temperature of 200°C, it ensures reliable performance in high-temperature environments. Ideal for a variety of applications, this solder sleeve is a versatile and efficient tool for professionals in the field.