SLT-12X

SLT-12X

Part Aliases: TE Connectivity | Raychem 695828-000  
Experience effortless wire termination with the SLT-12X solder sleeve, designed to streamline your cable management needs. This high-quality product boasts a durable construction, ensuring reliable performance in a variety of applications. With its expanded inside diameter of 11.6 mm (.457 in), it accommodates a wide range of wire sizes, making it versatile and convenient to use. Operating at a maximum temperature of 125°C, it guarantees optimal functionality even in demanding environments. Say goodbye to complicated soldering processes - the SLT-12X simplifies the task with its pre-installed lead feature. Perfect for solder sleeves and shield terminators, this product is a must-have for any wire and cable management project. Rest assured, it complies with RoHS regulations, meeting the highest standards of safety and environmental responsibility. Upgrade your workflow with the SLT-12X and enjoy efficient, hassle-free wire terminations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SLT-12X
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:11.6 mm, .457 in
Pre-Installed Lead:No
Part Aliases:695828-000
SKU:RYCSLT-12X
Pre-Installed Lead:No
SolderSleeve Shield Terminator Expanded Inside Diameter (Min):11.6 mm / .457 in
SolderSleeve Shield Terminator Recovered Inside Diameter (Max):7.3 mm / .287 in
Wire Temperature (Max):105 °C
SolderSleeve Shield Terminator Operating Temperature (Max):125 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/18/2025P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality.
Download
06/18/2025P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality.
Download
06/18/2025P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality.
Download
03/13/2020E-20-003235 - Manufacturing / Process Requirements. Based on our findings as highlighted on the NOE, we are actively working with our supplier to source an alternate flux which does not contain HBCDD.Download
11/24/2014Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD.Download