SMM-31-06E-1-C-SK

SMM-31-06E-1-C-SK

Part Aliases: TE Connectivity | Raychem EG7634-000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SMM-31-06E-1-C-SK
Series:Spin-Lock VAB
Body Material:Aluminum Alloy
Device Type:Adapter
GPL:O34
Sealable:No
GPL Description:Aerospace Defense & Marine
Product Code:X897
Connector System:Cable-to-Cable
Adapter Plating:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
Adapter Angle:Straight
Adapter Entry Size:6
Part Aliases:EG7634-000
SKU:RYCSMM-31-06E-1-C-SK

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/31/2020P-20-019860 - Manufacturing location change. will be transferred from the Bath facility, UK, to Hastings UK location.
Download