SO63-1-00CS2677
SO63-1-00CS2677
Part Aliases: TE Connectivity | Raychem 0731700001
Enhance your cable termination process with our high-performance SolderSleeve Shield Terminator. This innovative product ensures a secure connection, with a precise inside diameter of 1.9mm. Operating at temperatures up to 150°C, it guarantees reliability in demanding environments. Measuring 16.5mm in length, it provides ample coverage for seamless insulation. Perfect for wire and cable management, this terminator is a must-have for professionals seeking efficient and durable solutions. Elevate your workflow with this essential component, designed to meet the highest standards of quality and performance.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem SO63-1-00CS2677 |
Pre-Installed Lead: | No |
Expanded Inside Diameter: | .075 in, 1.9 mm |
Maximum Operating Temperature: | 150 °C |
Length: | 16.5 mm, .65 in |
Product Type: | SolderSleeve Shield Terminator |
Part Aliases: | 0731700001 |
SKU: | RYCSO63-1-00CS2677 |
Pre-Installed Lead: | No |
Overall Length: | 16.5 mm / .65 in |
Shield Outside Diameter (Min): | .9 mm / .035 in |
Dielectric Outside Diameter (Max): | .5 mm / .02 in |
Jacket Outside Diameter: | 1.9 mm / .075 in |
SolderSleeve Shield Terminator Expanded Inside Diameter (Min): | 1.9 mm / .075 in |
SolderSleeve Shield Terminator Recovered Inside Diameter (Max): | .5 mm / .02 in |
MIL/NAS Specification (MIL-S-83519, NAS-1747): | No |
Splice Type: | Shield Terminator |
Temperature Indicator: | Yes |
Temperature Indicator Type: | Fusible Ring |
SolderSleeve Shield Terminator Product Type: | Shield Terminator |
Termination Method: | Solder |
Resistance Properties: | Immersion Protection |
Wire Temperature (Max): | 125 °C |
SolderSleeve Shield Terminator Operating Temperature (Max): | 150 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |