SO63-2-W1-24-9-100

Heilind Number:RYCSO63-2-W1-24-9-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-2-W1-24-9-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO63-2-W1-24-9-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-2-W1-24-9-100
Maximum Operating Temperature:150 °C
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.105 in, 2.65 mm
Pre-Installed Lead:Yes
Part Aliases:A72812-000
SKU:RYCSO63-2-W1-24-9-100

Detailed Description

Enhance cable termination efficiency with our SolderSleeve Shield Terminator, an essential component for seamless wire and cable management. Featuring a pre-installed lead for convenience, this terminator guarantees a secure connection every time. With an expanded inside diameter of 2.65 mm (.105 in) and a length of 16.5 mm (.65 in), it offers versatile compatibility for various applications. Operating at a maximum temperature of 150°C, it ensures reliable performance in demanding environments. Perfect for professionals in the field of electronics and telecommunications, this terminator is a must-have for maintaining optimal connectivity and signal integrity. Upgrade your cable termination process with this high-quality solution.