| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SO63-3-01 |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.3 mm |
| Maximum Operating Temperature: | 150 °C |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Part Aliases: | 740072-000 |
| SKU: | RYCSO63-3-01 |
SO63-3-01
| Heilind Number: | RYCSO63-3-01 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SO63-3-01 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SO63-3-01 SolderSleeve Shield Terminator, designed for efficient wire and cable management. This versatile terminator features a pre-installed lead for hassle-free application. With an expanded inside diameter of 4.3mm, it accommodates various cable sizes easily. Built to withstand high temperatures, it boasts a maximum operating temperature of 150°C. The .65-inch length ensures secure and reliable connections. ROHS compliance guarantees environmentally-friendly construction. Ideal for solder sleeves and shield terminators, this product is a must-have for professional wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-794612-1 | PIN CONT 20-24 15 GOLD L/P | ![]() |
| TE Connectivity | Raychem 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity | Raychem 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-4 | TMS-SCE-1/8-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/16/2026 | EPS2601-002 - Quality Alert / Risk assessment. During a routine audit, our flux supplier identified that they have misclassified RA‑2 flux as ROL1 since its introduction in 2020. The formulation has not changed; the discrepancy stems from historical testing interpretation and procedural adjustments. To confirm classification, TE Connectivity (TE) and the supplier commissioned an independent laboratory to execute IPC J‑STD‑004D Copper Mirror tests. The external independent laboratory validated that RA‑2 flux should be classified as ROM1. As a result, if your specifications or contracts require the use of ROL1 flux, please be advised that TE products manufactured with RA‑2 flux since May 18, 2020, do not meet that requirement. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


