SO63-5-W1-22-9-100

Heilind Number:RYCSO63-5-W1-22-9-100
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:SO63-5-W1-22-9-100
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SO63-5-W1-22-9-100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem SO63-5-W1-22-9-100
Maximum Operating Temperature:150 °C
Length:19.1 mm, .75 in
Product Type:SolderSleeve Shield Terminator
Expanded Inside Diameter:.275 in, 7 mm
Pre-Installed Lead:Yes
Part Aliases:188458-000
SKU:RYCSO63-5-W1-22-9-100

Detailed Description

Enhance your cable termination process with our SolderSleeve Shield Terminator, designed for seamless and reliable connections. With a pre-installed lead for effortless application, this terminator ensures efficient assembly. Its compact size, measuring .75 inches (19.1 mm) in length, makes it suitable for various cable sizes. The expanded inside diameter of .275 inches (7 mm) accommodates a wide range of cables, while offering a secure and durable hold. Operating at a maximum temperature of 150°C, this terminator guarantees optimal performance in demanding environments. Perfect for professionals in need of high-quality wire and cable management solutions, it belongs in the toolbox of every technician. Elevate your termination projects with this essential component, ensuring precision and durability in every connection.