SST-12-07/RED/226
SST-12-07/RED/226
Part Aliases: TE Connectivity | Raychem CB5275-000
Enhance your cable management with our SST-12-07/RED/226 Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit. Its vibrant red color adds a pop of style while providing abrasion protection. With an overall length of 12 inches and a recovered diameter of 5.6mm, it's perfect for a variety of applications. Operating in temperatures ranging from -55 to 90°C, it's reliable in diverse environments. Trust in this high-quality product for all your heat shrink tubing needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem SST-12-07/RED/226 |
Color: | Red |
Overall Length: | 12 in, 305 mm |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 3:1 |
Shrink Temperature: | 90 °C |
Operating Temperature Range: | -55 - 90 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .22 in, 5.6 mm |
Expanded Diameter: | 19.1 mm, .75 in |
Part Aliases: | CB5275-000 |
SKU: | RYCSST-12-07/RED/226 |
series: | Raychem SST/SST-FR |
Flexibility: | Semi-Rigid |
Fluid Type: | De-Icing Fluid / Hydraulic Fluid / Lubricating Oil / Turbine Fuel |
Recovered Wall Thickness (Tolerance): | 2.54 mm / .1 in |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Single |
Flammability: | Non-Flame-Retardant |
Fluid Resistance: | Moisture/Spray Protection |
Recovery Temperature: | 121 °C |
Resistant To: | Abrasion / Fluids / Moisture |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |