| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem SST-12-20/226 |
| Color: | Black |
| Overall Length: | 12 in, 305 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 19.1 mm, .752 in, .75 in |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CB5290-000 |
| SKU: | RYCSST-12-20/226 |
SST-12-20/226
| Heilind Number: | RYCSST-12-20/226 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | SST-12-20/226 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and protection of your cables with our SST-12-20/226 heat shrink tubing. Crafted from high-quality irradiated modified polyolefin, this tubing offers a reliable shrink ratio of 3:1, ensuring a snug fit around your cables. With a shrink temperature of 90 °C and an operating temperature range of -55 to 90 °C, it provides excellent thermal insulation. Its black color adds a sleek finish, while its overall length of 12 inches makes it suitable for various applications. The tubing's expanded diameter of 2 inches and recovered diameter of .75 inches offer versatility for different cable sizes. Trust in this CB5290-000 tubing for effective abrasion protection and cable management in any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||

