SST-48-15/FR/97/NM
SST-48-15/FR/97/NM
Part Aliases: TE Connectivity | Raychem CB5371-000
Enhance cable protection with our SST-48-15/FR/97/NM heat shrink tubing. Crafted from durable irradiated modified polyolefin in sleek black, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around wires and cables. With a shrink temperature of 90°C and an operating range of -55 to 110°C, it's suitable for various environments. RoHS compliant, it meets international standards for environmental safety. The tubing's .5-inch recovered diameter and 1.5-inch expanded diameter provide versatility for different applications. Trust in this high-quality product for efficient wire and cable management.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem SST-48-15/FR/97/NM |
Color: | Black |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 3:1 |
Shrink Temperature: | 90 °C |
Operating Temperature Range: | -55 - 110 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | 12.7 mm, .5 in |
Expanded Diameter: | 1.5 in, 38.1 mm |
Part Aliases: | CB5371-000 |
SKU: | RYCSST-48-15/FR/97/NM |
series: | Raychem SST-SR |
Flexibility: | Semi-Rigid |
Fluid Type: | De-Icing Fluid / Hydraulic Fluid / Lubricating Oil / Turbine Fuel |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Single |
Flammability: | Flame-Retardant |
Fluid Resistance: | Moisture/Spray Protection |
Recovery Temperature: | 121 °C |
Resistant To: | Abrasion / Fluids / Moisture |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Product Change Notice Download |
07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Product Change Notice Download |