Enhance your electrical connections with our PIDG series Ring Tongue terminals. Designed for efficiency and reliability, these terminals feature a straight orientation and closed barrel for secure wire attachment. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, they are suitable for a wide range of applications. Insulated for added safety, these terminals accommodate wire sizes ranging from 14 to 16 AWG. Whether you're working on a DIY project or a professional installation, our Rings & Spades terminals ensure optimal performance. RoHS compliant, they meet high industry standards for environmental responsibility. Upgrade your connectors with these high-quality terminals for seamless and durable connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 328998
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP328998
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.305 g
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:27.38 mm / 1.078 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:D74476-000,AMPS-0-0328998-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: