STB09-7-7

Heilind Number:RYCSTB09-7-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB09-7-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STB09-7-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB09-7-7
Color:Violet
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:.128 - .177 in, 3.25 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:1-1768039-9
SKU:RYCSTB09-7-7

Detailed Description

Easily identify and organize cables with our STB09-7-7 snap-on marker. Designed for efficient cable management, this violet marker features the number 7 in bold black lettering, ideal for labeling purposes. Crafted from durable thermoplastic material, it ensures long-lasting performance. The straight marker cut allows for hassle-free application onto cables with diameters ranging from .128 to .177 inches (3.25-4.5 mm). Part of the Agastat 7000 series, this marker is a reliable solution for various labeling needs in any setting. Perfect for use in telecommunications, data centers, and more, it offers a professional and efficient way to organize wires and cables, making maintenance and troubleshooting tasks a breeze. Add this marker to your toolkit and streamline your cable identification process with ease.