STB17-1-1
STB17-1-1
Part Aliases: TE Connectivity | Raychem 1768040-6
Easily identify cables with our Snap-On Wire Marker, part of the Agastat 7000 series. Crafted from durable thermoplastic in a sleek brown hue, this marker is designed for quick installation with a straight cut. Featuring a white legend for clear labeling, it accommodates cable diameters ranging from 8.5 to 11.5 mm. Perfect for organizing and labeling wires in various applications, this marker ensures efficient cable management. Upgrade your labeling system with this essential accessory, a must-have for any professional electrician or technician.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STB17-1-1 |
Color: | Brown |
Series: | Agastat 7000 |
Material: | Thermoplastic |
Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
Product Type: | Snap-On |
Legend Color: | White |
Legend: | 1 |
Marker Cut: | Straight |
Part Aliases: | 1768040-6 |
SKU: | RYCSTB17-1-1 |
series: | Agastat 7000 |
Marker Style: | Snap-On |
Primary Product Color: | Brown |
Primary Product Material: | Thermoplastic |
Product Width: | 5.5 mm / .216 in |
Compatible Cable Diameter Range: | 8.5 - 11.5 mm / .335 - .452 in |
Printed Marking Color: | White |
Marker Cut: | Straight |
Marking Details: | 1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |