STB17-7-7

Heilind Number:RYCSTB17-7-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB17-7-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STB17-7-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB17-7-7
Color:Violet
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:.335 - .452 in, 8.5 - 11.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:1-1768040-7
SKU:RYCSTB17-7-7

Detailed Description

Easily identify cables with our STB17-7-7 Snap-On marker in a vivid violet hue. Part of the Agastat 7000 series, this marker features the number 7 in bold black, making it perfect for organizing and labeling wires. Made of durable thermoplastic, it ensures long-lasting performance. The straight cut design allows for hassle-free installation on cables with a diameter ranging from .335 to .452 inches (8.5 to 11.5 mm). Ideal for various applications, this marker is a must-have in any workspace dealing with wire and cable management.