STB17-BLANK-2
STB17-BLANK-2
Part Aliases: TE Connectivity | Raychem 2-1768040-5
Easily identify and organize your cables with the STB17-BLANK-2 marker. Designed for effortless application, this snap-on marker features a vibrant red color with a contrasting white legend for clear visibility. Made of durable thermoplastic, it ensures long-lasting performance in various environments. The straight marker cut accommodates cables with a diameter ranging from .335 to .452 inches (8.5 to 11.5 mm), offering versatility for different applications. Part of the Agastat 7000 series, it guarantees compatibility and quality. Perfect for labeling and identification, this marker is a convenient solution for managing wire and cable systems. Explore our range of label and identification products for all your organization needs.
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem STB17-BLANK-2 |
Color: | Red |
Series: | Agastat 7000 |
Material: | Thermoplastic |
Compatible Cable Diameter: | .335 - .452 in, 8.5 - 11.5 mm |
Product Type: | Snap-On |
Legend Color: | White |
Marker Cut: | Straight |
Part Aliases: | 2-1768040-5 |
SKU: | RYCSTB17-BLANK-2 |
series: | Agastat 7000 |
Marker Style: | Snap-On |
Primary Product Color: | Red |
Primary Product Material: | Thermoplastic |
Product Width: | 5.5 mm / .216 in |
Compatible Cable Diameter Range: | 8.5 - 11.5 mm / .335 - .452 in |
Printed Marking Color: | White |
Marker Cut: | Straight |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |