| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-8 |
| Color: | White |
| Legend: | 8 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 695082-000 |
| SKU: | RYCSTD01W-8 |
STD01W-8
Specifications
Detailed Description
Enhance cable organization with our STD01W-8 Snap-On marker, designed for seamless identification in any setting. Compliant with RoHS standards, this durable white marker features the number "8" in bold black, ensuring clear and lasting visibility. Crafted from high-quality Polyoxymethylene, it guarantees reliable performance in various environments. The straight-cut design allows for effortless installation on cables with diameters ranging from .04 to .055 inches (1-1.4 mm). Part of the Agastat 7000 series, this marker is a must-have for efficient labeling in industrial applications. Upgrade your cable management system with this essential component, belonging to our wide selection of Label & Identification Products.

