| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD01W-9 |
| Color: | White |
| Legend: | 9 |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .04 - .055 in, 1 - 1.4 mm |
| Part Aliases: | 524448-000 |
| SKU: | RYCSTD01W-9 |
STD01W-9
Specifications
Detailed Description
Enhance organization and efficiency in your wire and cable marking with our STD01W-9 Snap-On marker. Designed for easy installation on cables with a diameter ranging from .04 to .055 inches (1-1.4 mm), this white marker features a bold black legend "9" from the Agastat 7000 series. Made of durable Polyoxymethylene, it ensures long-lasting performance in various environments. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. The straight marker cut and clip-on design facilitate quick application, perfect for labeling systems in need of clear and reliable identification. Ideal for a range of applications, this marker is a valuable addition to our Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves category. Elevate your cable management with this essential tool.

