STD01Y-0

STD01Y-0

Part Aliases: TE Connectivity | Raychem 9-1768040-2  
Enhance cable organization with our Yellow Snap-On Marker, designed for easy installation on cables with a diameter ranging from .04 to .055 inches. Compliant with RoHS standards, this marker is not only efficient but also environmentally friendly. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various applications. The straight-cut design facilitates quick and precise installation, while the black legend stands out clearly for easy identification. Part of the Agastat 7000 series, this marker is a reliable solution for labeling and organization in industrial settings. Add efficiency to your workflow with this essential Wire & Cable Marker.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01Y-0
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:9-1768040-2
SKU:RYCSTD01Y-0
series:Agastat 7000
Marker Size:STD 01
Marker Style:Snap-On
Primary Product Color:Yellow
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:1 - 1.4 mm / .04 - .055 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: