STD02W-0

Heilind Number:RYCSTD02W-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02W-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD02W-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02W-0
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:103302-000
SKU:RYCSTD02W-0

Detailed Description

Easily identify cables with our white Snap-On marker, part of the Agastat 7000 series. Made of durable Polyoxymethylene, it ensures long-lasting performance. With straight-cut edges and a black legend, it offers clear and professional labeling. RoHS compliant for environmental responsibility, this marker is suitable for cables with a diameter ranging from .055 to .071 inches (1.4 to 1.8 mm). Perfect for organizing wires in various applications, it's an essential tool in any workspace.