STD02Y-3

STD02Y-3

Part Aliases: TE Connectivity | Raychem 709528-000  
Enhance cable organization with our STD02Y-3 Snap-On marker, designed for efficient identification in industrial settings. Constructed of durable Polyoxymethylene in a vibrant Yellow hue, this marker boasts RoHS compliance for environmental responsibility. Featuring the number 3 in bold Black legend, it ensures clear labeling for streamlined operations. With a straight cut for easy application, it suits cables ranging from .055 to .071 inches (.1.4 to 1.8 mm) in diameter. Part of the Agastat 7000 series, this marker guarantees quality and compatibility. Ideal for various industries, it falls under our Label & Identification Products category, offering a reliable solution for cable management needs. Elevate your organization with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-3
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:709528-000
SKU:RYCSTD02Y-3
series:Agastat 7000
Marker Size:STD 02
Marker Style:Snap-On
Primary Product Color:Yellow
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:1.4 - 1.8 mm / .055 - .071 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: