| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD02Y-5 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 996838-000 |
| SKU: | RYCSTD02Y-5 |
STD02Y-5
Specifications
Detailed Description
Enhance cable identification with our STD02Y-5 marker, designed for efficient labeling in industrial settings. Crafted from durable polyoxymethylene in a vibrant yellow hue, this Snap-On marker ensures long-lasting visibility and compliance with industry standards. Featuring the number 5 in bold black lettering, it allows for easy organization and identification. With a straight-cut design and compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), this marker offers versatility for various applications. Joining our Agastat 7000 series, it guarantees high-quality performance and reliability. Perfect for wire and cable marking, this product is a must-have in any professional toolkit for efficient labeling on the go.

