STD02Y-F

Heilind Number:RYCSTD02Y-F
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-F
ECAD Model:
3D Model

Description:

STD02Y-F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-F
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:8-1768041-1
SKU:RYCSTD02Y-F

Detailed Description

Easily identify cables with the STD02Y-F marker. Designed for efficient cable organization, this yellow snap-on marker features a durable Polyoxymethylene construction and straight-cut design for a secure fit. The black legend "F" stands out for clear labeling, while its compatibility with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm) ensures versatility. Part of the Agastat 7000 series, this marker is a reliable solution for labeling in various applications, from industrial settings to home projects. Stay organized and compliant with this essential wire and cable marker.