STD02Y-H

STD02Y-H

Part Aliases: TE Connectivity | Raychem 8-1768041-5  
Enhance cable identification with our STD02Y-H marker sleeve from the Agastat 7000 series. Designed for easy installation, this snap-on sleeve in vibrant yellow is crafted from durable polyoxymethylene, ensuring long-lasting performance. Featuring a straight marker cut and bold black legend "H," it offers clear and professional labeling. Compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it provides versatile usage. Perfect for organizing wires and cables in various applications, this sleeve is a must-have in any labeling toolkit. Stay compliant and efficient with our reliable wire and cable marker sleeve.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-H
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:8-1768041-5
SKU:RYCSTD02Y-H
series:Agastat 7000
Marker Size:STD 02
Marker Style:Snap-On
Primary Product Color:Yellow
Primary Product Material:Polyoxymethylene
Compatible Cable Diameter Range:1.4 - 1.8 mm / .055 - .071 in
Printed Marking Color:Black
Marker Cut:Straight
Marking Details:H

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: