STD02Y-Q

Heilind Number:RYCSTD02Y-Q
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-Q
ECAD Model:
3D Model

Description:

STD02Y-Q

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-Q
Color:Yellow
Legend:Q
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Part Aliases:1768042-1
SKU:RYCSTD02Y-Q

Detailed Description

Enhance cable organization with our Yellow STD02Y-Q marker, a durable and RoHS-compliant solution from the Agastat 7000 series. Designed for easy installation, this Snap-On marker accommodates cables with diameters ranging from .055 to .071 inches (1.4 to 1.8 mm). Crafted from high-quality Polyoxymethylene, it ensures long-lasting performance in various environments. The straight-cut design and bold black legend "Q" provide clear identification, making it ideal for labeling applications in industrial settings. Elevate your cable management with this reliable marker, part of our extensive range of Label & Identification Products.