STD02Y-R

Heilind Number:RYCSTD02Y-R
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD02Y-R
ECAD Model:
3D Model

Description:

STD02Y-R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD02Y-R
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.055 - .071 in, 1.4 - 1.8 mm
Product Type:Snap-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:1768042-2
SKU:RYCSTD02Y-R

Detailed Description

Enhance cable management efficiency with our Yellow Snap-On Marker, designed for quick and secure identification in electrical setups. Part of the Agastat 7000 series, this marker boasts durable Polyoxymethylene construction, ensuring longevity in demanding environments. Featuring a straight marker cut and compatible with cable diameters ranging from .055 to .071 inches (1.4 to 1.8 mm), it offers versatile application. The bold black R legend stands out clearly for easy identification. Compliant with RoHS regulations, it is a reliable choice for your labeling needs in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves category. Elevate your organization and efficiency with this essential accessory.